Omron G5NB-1A4-EL-HA-SP Relay 5VDC SPST-NO 10A 30VDC Compact Design

MPN
G5NB6380M
Brand
Omron
Order Code
14-8235
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
15+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 24 in stock

The Omron G5NB-1A4-EL-HA-SP, also known as G5NB6380M, is a compact SPST-NO relay.

It operates at 5VDC with a current rating of 10A at 30VDC.

This relay is ideal for applications requiring high current switching in a small form factor.

Typical uses include home appliances and industrial control systems where reliable performance is essential.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot