Omron G5NB-1A4-EL-HA-SP-DC5 Relay SPST-NO 10A Compact PCB Mount

MPN
G5NB-1A4-EL-HA-SP-DC5
Brand
Omron
Order Code
15-5302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
15+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 24 in stock

The Omron G5NB-1A4-EL-HA-SP-DC5 is a compact PCB mount relay.

It features a single pole single throw normally open (SPST-NO) configuration with a 10A current rating.

This relay is ideal for applications requiring reliable switching on printed circuit boards, such as household appliances and lighting controls.

Its robust design ensures dependable performance in compact electronic devices.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot