Omron G5NB-1A4-EL-HA-PW-SP Relay SPST 5VDC 10A Compact PCB Mount

MPN
G5NB6382F
Brand
Omron
Order Code
14-8231
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5NB-1A4-EL-HA-PW-SP is a compact relay with a single pole single throw (SPST) configuration.

It operates at 5V DC and can handle up to 10A of current.

Its small size and efficient design make it ideal for printed circuit board (PCB) mounting.

Typical applications include home appliances, industrial equipment, and automotive systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot