Omron G5NB-1A4-EL-HA-PW Relay SPST 12V DC 5A Compact Design

MPN
G5NB6396F
Brand
Omron
Order Code
14-8120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
125+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

Omron's G5NB6396F relay offers a compact design ideal for space-constrained applications.

It operates on 12V DC and supports a maximum current of 5A.

The relay's SPST configuration makes it suitable for general-purpose switching tasks.

It's commonly used in home appliances, office equipment, and HVAC systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot