Omron G5NB-1A4 DC12 Relay Compact High Capacity 12V DC Coil

MPN
G5NB6188B
Brand
Omron
Order Code
13-8235
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
80+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 127 in stock

The Omron G5NB-1A4 DC12 is a compact, high-capacity relay with a 12V DC coil.

It features a single pole normally open contact arrangement.

The relay is ideal for applications such as home appliances and office equipment.

Known for its reliability and durability, it is part of the G5NB series by Omron.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot