Omron G5NB-1A-PW-SP Relay Compact SPST DC5V 3A For Signal Switching

Image Representative of Range

Omron G5NB-1A-PW-SP Relay Compact SPST DC5V 3A For Signal Switching

MPN
G5NB6379F
Brand
Omron
Order Code
14-8241
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 335 in stock

The Omron G5NB6379F is a compact relay designed for signal switching applications.

It features a single pole single throw (SPST) configuration and operates with a DC 5V coil voltage.

The relay is rated for a current capacity of 3A, making it suitable for low power circuit control.

It is ideal for use in telecommunications equipment and security systems.


Type Power Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 3A
Length 29mm
Width 16 mm

Reviews

Be the first to submit a review

Trustpilot