Omron G5NB-1A-PW DC5 Relay SPST 5VDC 10A Compact PCB Mount

Image Representative of Range

Omron G5NB-1A-PW DC5 Relay SPST 5VDC 10A Compact PCB Mount

MPN
G5NB6370B
Brand
Omron
Order Code
14-8195
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 433 in stock

Omron G5NB6370B is a compact PCB mount relay with a switching capacity of 10A.

It operates on a 5VDC coil voltage and features a single pole single throw (SPST) configuration.

This relay is typically used in home appliances, office machinery, and industrial controls.

Its compact design makes it suitable for applications with space constraints.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot