Omron G5NB-1A-HA-DC5(NA) Power PCB Relay SPST-NO 5VDC 5A 250VAC

Image Representative of Range

Omron G5NB-1A-HA-DC5(NA) Power PCB Relay SPST-NO 5VDC 5A 250VAC

MPN
G5NB-1A-HA-DC5(NA)
Brand
Omron
Order Code
15-5226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Omron G5NB-1A-HA-DC5(NA) is a power PCB relay featuring SPST-NO configuration.

It operates at 5VDC and can handle currents up to 5A at 250VAC.

This relay is typically used in household appliances and office equipment.

Its compact design and high switching capacity make it suitable for a variety of general-purpose applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot