Omron G5NB-1A-HA-CF-PW-SP Relay SPST-NO 24VDC 5A Compact PCB Mount

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-SP Relay SPST-NO 24VDC 5A Compact PCB Mount

MPN
G5NB6406G
Brand
Omron
Order Code
14-8255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 291 in stock

The Omron G5NB-1A-HA-CF-PW-SP is a compact relay designed for PCB mounting, with a single-pole single-throw normally open (SPST-NO) contact.

It operates at 24V DC and supports currents up to 5A.

Typical applications include home appliances and office equipment.

This relay is part of Omron's reliable G5NB series, referenced as G5NB6406G.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot