Omron G5NB-1A-HA-CF-PW-SP Relay Compact SPST 5V DC 5A

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-SP Relay Compact SPST 5V DC 5A

MPN
G5NB6376A
Brand
Omron
Order Code
14-8230
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 341 in stock

The Omron G5NB-1A-HA-CF-PW-SP relay is a compact single-pole single-throw (SPST) switch designed for 5V DC operation with a 5A load capacity.

The relay's small size makes it suitable for space-constrained applications such as home appliances and office equipment.

Its reliable switch operation ensures efficient performance in control circuits.

Typical applications include signal switching in various electronic devices and systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot