Omron G5NB-1A-HA-CF-PW-SP Relay 12V DC Compact 1 Form A SPST

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-SP Relay 12V DC Compact 1 Form A SPST

MPN
G5NB6391E
Brand
Omron
Order Code
14-8232
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 331 in stock

The Omron G5NB-1A-HA-CF-PW-SP is a compact relay designed for switch control.

Featuring a single pole single throw (SPST) configuration, it operates at 12V DC.

Its typical applications include home appliances and office equipment where space-saving is essential.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot