Omron G5NB-1A-EL-HA-A85 Relay SPDT DC5V Compact High Performance

MPN
G5NB6383D
Brand
Omron
Order Code
14-8152
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
125+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 80 in stock

The Omron G5NB-1A-EL-HA-A85 relay is a compact and high-performance component designed for switching applications.

This single-pole, double-throw (SPDT) relay operates at a DC5V coil voltage.

It is well-suited for use in home appliances, office equipment, and HVAC systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot