Omron G5NB-1A-E-DC5 Power Relay 5V DC 3A SPST Through Hole Mount

Image Representative of Range

Omron G5NB-1A-E-DC5 Power Relay 5V DC 3A SPST Through Hole Mount

MPN
G5NB-1A-E-DC5
Brand
Omron
EAN-13
2050007664307
Order Code
05-6550
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.60
10+ £2.52
25+ £2.30
50+ £2.24
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Omron G5NB-1A-E-DC5 is a power PCB relay featuring SPST-NO contacts.

It operates at 5VDC with a maximum current of 3A and a load voltage of up to 250VAC.

This relay is ideal for applications in electrical devices and household appliances.

It offers reliable performance and compact size for efficient PCB integration.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Control Mode monostable, 1 coil
Engineering Part No G5NB1AE5DC
Engineering Series No G5NBB
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot