Omron G5NB-1A-DC12 Power PCB Relay SPST-NO 12VDC 5A Low Profile

MPN
G5NB-1A-DC12
Brand
Omron
Order Code
15-5829
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
80+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,351 in stock

The Omron G5NB-1A-DC12 is a low profile power PCB relay.

It features a single pole single throw normally open (SPST-NO) contact and operates at 12V DC.

This relay is capable of handling loads up to 5A, making it ideal for switching applications.

Typical uses include consumer electronics, office equipment, and home appliances.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot