Omron G5NB-1A-CF Relay Compact SPST-NO 24VDC Switching Capacity

MPN
G5NB6399M
Brand
Omron
Order Code
14-8205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 402 in stock

The Omron G5NB6399M relay is a compact SPST-NO device.

It features a 24VDC switching capacity, ideal for efficient circuit control.

This relay is commonly used in household appliances, HVAC systems, and industrial equipment.

Its compact design allows for space-saving installations in various electronic applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot