Omron G5LN8101D Relay 12VDC SPDT 10A 5 Pins Compact PCB

Image Representative of Range

Omron G5LN8101D Relay 12VDC SPDT 10A 5 Pins Compact PCB

MPN
G5LN8101D
Brand
Omron
Order Code
14-8175
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron G5LN8101D is a compact PCB relay featuring a 12VDC coil.

It has a single pole double throw (SPDT) configuration and can handle up to 10A.

With five pins, it is designed for easy integration onto circuit boards.

Typical applications include household appliances and automotive electronics.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot