Omron G5LN8009C G5LE-1A4 5DC Power PCB Relay Compact SPST-NO 5V 10A

Image Representative of Range

Omron G5LN8009C G5LE-1A4 5DC Power PCB Relay Compact SPST-NO 5V 10A

MPN
G5LN8009C
Brand
Omron
Order Code
14-8428
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 144 in stock

The Omron G5LN8009C is a power PCB relay with a compact design.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration.

This 5V relay can handle currents up to 10A, making it suitable for various electronic applications.

Typical uses include switching in industrial control systems and home appliances.


Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot