Omron G5LN-8011E Power PCB Relay High Capacity 24V DC 20A SPDT Contacts

MPN
G5LN8011E
Brand
Omron
Order Code
14-8173
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
60+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 16 in stock

The Omron G5LN-8011E is a power PCB relay designed for high-capacity applications.

It operates at 24V DC with a contact rating of 20A and features SPDT contacts.

This relay is suitable for use in home appliances, office equipment, and industrial machines.

Its compact design ensures efficient integration into various electronic devices.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 20A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot