Omron G5LN-8002F Power PCB Relay Compact 5V DC High Current Capacity

MPN
G5LN8002F
Brand
Omron
Order Code
14-8267
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 168 in stock

The Omron G5LN-8002F is a compact power PCB relay.

It features a high current capacity of 16A at 250V AC with a sensitive 5V DC coil.

This relay is ideal for electrical applications such as household appliances and industrial equipment.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 5V DC
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot