Omron G5LE-1A-E-DC24 Relay SPST Momentary Power Signal 24V DC

MPN
G5LE-1A-E-DC24
Brand
Omron
Order Code
15-5306
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The Omron G5LE-1A-E-DC24 is a momentary power relay designed for use in various low-power applications.

It features a single pole single throw (SPST) configuration and operates at 24V DC.

This relay is ideal for use in applications such as home appliances, office equipment, and industrial controls.

Its compact design makes it suitable for space-constrained environments.


Type Power Relay
Coil Voltage 24V
Contact Configuration SPST
Length 29mm
Width 16 mm

Reviews

Be the first to submit a review

Trustpilot