Omron G5LE-14-DC48 Power Relay 48V DC 8A SPDT Momentary changeover

Image Representative of Range

Omron G5LE-14-DC48 Power Relay 48V DC 8A SPDT Momentary changeover

MPN
G5LE-14-DC48
Brand
Omron
EAN-13
2050007640103
Order Code
05-6535
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.66
10+ £1.47
50+ £1.45
100+ £1.36
250+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Omron's G5LE-14-DC48 is a power relay designed for 48 V DC applications, capable of handling currents up to 8 A. This mini relay features a single change-over contact and is suitable for printed circuit board mounting. It is commonly used in industrial control systems and automation equipment.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE1448DC
Engineering Series No G5LN
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot