Omron G5LE-14-DC24 Power Relay 24V DC 8A SPDT Momentary Through Hole

Image Representative of Range

Omron G5LE-14-DC24 Power Relay 24V DC 8A SPDT Momentary Through Hole

MPN
G5LE-14-DC24
Brand
Omron
EAN-13
2050007640080
Order Code
05-6533
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.15
1000+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Omron G5LE-14-DC24 is a robust relay featuring a single pole double throw (SPDT) contact configuration.

This relay operates at 24V DC and can handle a load current of up to 10A.

With a 5-pin setup, it is suitable for PCB mounting.

Common applications include industrial equipment, HVAC systems, and home appliances.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE1424DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot