Omron G5LE-1-DC6 Relay 6VDC 10A SPDT Through Hole Miniature

MPN
G5LE-1-DC6
Brand
Omron
Order Code
15-5461
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

Omron's G5LE-1-DC6 relay is a miniature, single pole double throw (SPDT) component.

It operates with a 6V DC coil and handles currents up to 10A.

The relay is designed for through-hole mounting, ensuring reliable and compact installation.

Typical applications include household appliances, office equipment, and industrial controls.


Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot