Omron G5LE-1-36-DC5 Power PCB Relay SPST-NO 10A 5VDC Coil Control

MPN
G5LE-1-36-DC5
Brand
Omron
Order Code
15-5006
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
125+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron G5LE-1-36-DC5 is a power PCB relay.

It features an SPST-NO contact configuration and a 5VDC coil.

This relay supports a current rating of up to 10A.

Typical applications include controlling circuits in industrial equipment and home appliances.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot