Omron G5CA-1A-H-DC24 Power Relay 24VDC 10A SPST Momentary

Image Representative of Range

Omron G5CA-1A-H-DC24 Power Relay 24VDC 10A SPST Momentary

MPN
G5CA-1A-H-DC24
Brand
Omron
EAN-13
2050007663959
Order Code
05-6531
Country of Origin
China
View Full Product Range (4)

Discontinued


The Omron G5CA-1A-H-DC24 is a power PCB relay.

It features a single-pole, single-throw (SPST) configuration and a 24V coil.

This relay can handle up to 10A of current.

It is typically used in applications such as home appliances and industrial control systems.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5CA1AH24DC
Engineering Series No G5CA
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Trustpilot