Omron G5CA-1A-DC12 Power Relay 12V DC 10A SPST Momentary

Image Representative of Range

Omron G5CA-1A-DC12 Power Relay 12V DC 10A SPST Momentary

MPN
G5CA-1A-DC12
Brand
Omron
EAN-13
2050007663874
Order Code
05-6528
Country of Origin
China
View Full Product Range (4)

Discontinued


The Omron G5CA-1A-DC12 is a power PCB relay with a single pole, single throw normally open (SPST-NO) configuration.

It operates at 12 volts DC and can handle a current of up to 10 amps at 250 volts AC.

This relay is typically used in applications such as home appliances and industrial control equipment.

Its compact design makes it suitable for printed circuit boards where space is limited.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5CA1A12DC
Engineering Series No G5CA
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Trustpilot