Omron G4W G4W-2212P-US-TV5 5DC Relay DPDT 12A 5VDC Coil Power PCB

Image Representative of Range

Omron G4W G4W-2212P-US-TV5 5DC Relay DPDT 12A 5VDC Coil Power PCB

MPN
G4W 6081E
Brand
Omron
Order Code
15-5388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 10 in stock

This Omron G4W-2212P-US-TV5 relay is part of the G4W series.

It features a double pole double throw (DPDT) configuration and can handle up to 12 amps at 5 volts direct current (VDC).

The relay's robust design makes it suitable for switching power on printed circuit boards (PCB).

Typical applications include industrial control systems and electronic devices requiring reliable power management.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Mounting Type PCB
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot