Omron G4W-2212P-US-TV5-DC24 Power Relay 24 V DC 2 makers 1pc bag

Image Representative of Range

Omron G4W-2212P-US-TV5-DC24 Power Relay 24 V DC 2 makers 1pc bag

MPN
G4W-2212P-US-TV5-DC24
Brand
Omron
EAN-13
2050007640646
Order Code
05-6527
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.74
25+ £4.54
50+ £4.22
100+ £4.06
250+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Omron G4W-2212P-US-TV5-DC24 is a power relay designed for easy PCB mounting, operating at 24 V DC. It features dual make contacts, ensuring reliable switching for various applications. This relay is typically used in industrial machinery and power management systems.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 5A
Connection Print
Engineering Part No G4W2212PUSTV524DC
Engineering Series No G4W
Mounting Type PCB
Packaging Type Bag
Type Power relay

Reviews

Be the first to submit a review

Trustpilot