Omron G4W-2212P-US-TV5-12DC Power Relay 12V DC 2 contacts 1pc bag

Image Representative of Range

Omron G4W-2212P-US-TV5-12DC Power Relay 12V DC 2 contacts 1pc bag

MPN
G4W-2212P-US-TV5-12DC
Brand
Omron
EAN-13
2050007640622
Order Code
05-6526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Omron, G4W-2212P-US-TV5-12DC, is a high-power relay with a single pole single throw normally open configuration.

It operates on a 12 V DC coil and is designed for high-current applications.

This relay is ideal for usage in automotive, industrial, and HVAC systems where reliable switching is crucial.

Its robust construction ensures durability and long-term performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 3A
Connection Print
Engineering Part No G4W2212PUSTV512DC
Engineering Series No G4W
Packaging Type Bag
Type Power relay

Reviews

Be the first to submit a review

Trustpilot