Omron G3VM61G2 SSR 1Channel 1500V Isolation Transistor Output

MPN
G3VM-61G2
Brand
Omron
Order Code
15-5442
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
80+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G3VM-61G2 is a 1-channel solid-state relay known for its high isolation voltage of 1500V.

It features a transistor output for reliable performance in switching applications.

This component is suitable for use in industrial automation and electronic equipment.

It provides efficient and safe isolation in control systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 4.4mm
Width 3.9mm
Height 2.1mm
Capacitance 30pF
Maximum Load Current 400mA
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1000nA
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Terminal Type 4-Pin

Reviews

Be the first to submit a review

Trustpilot