Omron G3VM1700B Series MOS FET High Current Compact Size

MPN
G3VM1700B
Brand
Omron
Order Code
14-8906
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 9 in stock

The Omron G3VM-1700B series MOS FET features high current capacity in a compact size.

It offers low on-resistance and high dielectric strength, making it efficient and reliable.

This product is ideal for high-frequency switching applications and signal transmission.

Typical applications include telecommunications and industrial automation systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot