Omron G3VM1685E Relay MOSFET Module SPDT 20V 1A AC/DC

MPN
G3VM1685E
Brand
Omron
Order Code
14-8875
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £45.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 50 in stock

The Omron G3VM1685E is a relay MOSFET module with SPDT configuration, suitable for both AC and DC applications.

It supports a voltage of up to 20V and a current of 1A.

This component is ideal for precise electrical control in automated systems and industrial applications.

Typical uses include switching loads in electronic devices and signal conversion tasks.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot