Omron G3VM1649R MOSFET Relay 60V 0.5A SPST SMT Low On Resistance

Image Representative of Range

Omron G3VM1649R MOSFET Relay 60V 0.5A SPST SMT Low On Resistance

MPN
G3VM1649R
Brand
Omron
Order Code
14-9274
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
150+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,500 in stock

The Omron G3VM1649R MOSFET relay features a low on-resistance for efficient operation.

With a 60V voltage rating and 0.5A current capacity, it is designed for single pole single throw (SPST) configurations.

It is compact and suitable for surface mount technology (SMT) applications.

This relay is typically used in telecommunications equipment and industrial control systems.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot