Omron G3VM-63ER(TR05) PhotoMOS Relay DIP 6-pin SPST-NC low on-resistance

Image Representative of Range

Omron G3VM-63ER(TR05) PhotoMOS Relay DIP 6-pin SPST-NC low on-resistance

MPN
G3VM-63ER(TR05)
Brand
Omron
EAN-13
2050009828547
Order Code
05-6520
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

The Omron G3VM-63ER(TR05) is an electronic relay that operates as a semiconductor switch, designed for high precision control. This solid-state relay features low power consumption and high response speed, making it suitable for automated testing equipment and data communication devices. Omron provides this PhotoMOS relay in a 1 pc(s) configuration, offering reliability and efficiency for advanced electronic applications.
Type PhotoMOS relay
Contact Configuration 1NC
Switching Current 120mA
Switching Voltage 60V DC
Connection SMD
Packaging Type Tube

Reviews

Be the first to submit a review

Trustpilot