Omron G3VM-63BR PhotoMOS Relay 1pcs SPST-NC low ON-resistance

Image Representative of Range

Omron G3VM-63BR PhotoMOS Relay 1pcs SPST-NC low ON-resistance

MPN
G3VM-63BR
Brand
Omron
EAN-13
2050009828509
Order Code
05-6518
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The Omron G3VM-63BR is a PhotoMOS relay known for its small size and efficient switching capacity. This semiconductor device offers solid state reliability and is typically used in applications involving signal switching and automation processes. As a solid state relay, it provides increased performance and longevity compared to traditional mechanical relays.
Type PhotoMOS relay
Contact Configuration 1NC
Switching Current 120mA
Switching Voltage 60V DC
Connection Print
Packaging Type Tube

Reviews

Be the first to submit a review

Trustpilot