Omron G3VM-62J1 MOSFET SOP Relay Compact Low On-Resistance

MPN
G3VM-62J1
Brand
Omron
Order Code
15-5770
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/11/2026

Omron's G3VM-62J1 is a compact MOSFET SOP relay known for its low on-resistance.

It provides efficient switching with minimal power loss, making it ideal for applications requiring high precision.

The relay is suitable for use in test and measurement equipment, as well as telecommunications devices.

Its small size and performance make it versatile for various electronic circuit integrations.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.4mm
Width 4.4mm
Height 1.9mm
Maximum Control Voltage 1.3V
Maximum Load Current 0.4A
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Control Voltage 1V
Minimum Load Voltage 0V ac
Minimum Operating Temperature 40°C
Mount Type Surface
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Switching function DIP8
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot