Omron G3VM-61VY4 Relay 60V 700mA SOP4 High Sensitive MOSFET

MPN
G3VM-61VY4
Brand
Omron
Order Code
15-6039
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
30+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 47 in stock

The Omron G3VM-61VY4 is a high sensitive MOSFET relay designed for low-voltage applications.

It has a maximum load voltage of 60V and a load current rating of 700mA.

This SOP4 package relay is used in signal switching and communication devices.

Its compact size and low power consumption make it suitable for applications in consumer electronics and industrial equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 0.5mm
Width 2.54mm
Height 2.1mm
Capacitance 0.8pF
Maximum Control Voltage 1.4V
Maximum Load Current 700mA
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Control Voltage 1.1V
Minimum Load Voltage 60V
Minimum Operating Temperature 40°C
Mount Type Surface
On State Resistance 0.15O
Output Type Relay
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot