Omron G3VM-61VY3 Relay SSR SPST-NO 700mA 60V 4-Pin SOP T/R

Image Representative of Range

Omron G3VM-61VY3 Relay SSR SPST-NO 700mA 60V 4-Pin SOP T/R

MPN
G3VM-61VY3
Brand
Omron
Order Code
15-6063
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
60+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G3VM-61VY3 is a solid-state relay with a single-pole, single-throw normally open (SPST-NO) configuration.

It can handle up to 700mA and 60V, housed in a 4-pin SOP package.

Typical applications include use in home appliances, industrial control systems, and automation equipment.

This relay offers reliable performance with a compact design ideal for space-constrained environments.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 3.7mm
Height 2mm
Capacitance 30pF
Maximum Load Current 0.7A
Maximum Load Voltage 60V
Maximum Operating Temperature 110°C
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1000nA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL, RoHS
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot