Omron G3VM-61VY2-TR PhotoMOS Relay 1-Channel 3750V Isolation Full Reel

Image Representative of Range

Omron G3VM-61VY2-TR PhotoMOS Relay 1-Channel 3750V Isolation Full Reel

MPN
G3VM-61VY2-TR
Brand
Omron
EAN-13
2050007636373
Order Code
05-6517
Country of Origin
Japan
View Full Product Range (10)

Discontinued


Omron's G3VM-61VY2-TR is a semiconductor switch designed as a PhotoMOS relay, ideal for efficient electronic switching with high reliability. It features a solid state relay (SSR) configuration, suitable for automation and industry applications where silent, spark-free operation is critical. This relay, part of a full reel packaging, is optimal for use in medical equipment, measuring devices, and communication technology.
Type PhotoMOS relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Engineering Part No G3VM61VY2TR
Engineering Series No G3VM
Packaging Type Tape on Full reel

Trustpilot