Omron G3VM-61VY2 PhotoMOS Relay Transistor Output SSR 3750V Isolation

Image Representative of Range

Omron G3VM-61VY2 PhotoMOS Relay Transistor Output SSR 3750V Isolation

MPN
G3VM-61VY2
Brand
Omron
EAN-13
2050007637752
Order Code
05-6516
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.04
25+ £0.960
50+ £0.810
100+ £0.801
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Omron G3VM-61VY2 is a relay with MOSFET technology in a surface mount format.

This single pole single throw normally open (SPST-NO) relay supports a current of 1.8A and voltage of 60V.

It is ideal for use in devices requiring compact switching solutions, such as telecommunications equipment or industrial automation systems.

The small form factor and high-performance specifications make it suitable for space-constrained environments.


Type PhotoMOS relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.7mm
Width 6.4mm
Height 3.7mm
Capacitance 30pF
Engineering Part No G3VM61VY2
Engineering Series No G3VM
Maximum Load Current 500mA
Maximum Load Voltage 60V
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 10µA
Output Type MOSFET
Packaging Type Bag
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot