Omron G3VM-61HR1 Silicon MOSFET Relay SPST-NO 1A 20V SOP6

MPN
G3VM-61HR1
Brand
Omron
Order Code
15-5382
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
80+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G3VM-61HR1 is a silicon MOSFET relay designed for switching applications.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration.

With a current rating of 1A and a 20V load voltage, it is suitable for low-power signal switching.

Typical applications include telecommunications and measurement equipment.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.3mm
Width 4.4mm
Height 2.1mm
Maximum Control Voltage 5V
Maximum Load Current 10A
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 1000nA
On State Resistance 0.07O
Output Type MOSFET
Package Type SOP-6
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function SPST-NO
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot