Omron G3VM-61GR2 PhotoMOS Relay 1-channel 1500V isolation SSR

Image Representative of Range

Omron G3VM-61GR2 PhotoMOS Relay 1-channel 1500V isolation SSR

MPN
G3VM-61GR2
Brand
Omron
EAN-13
2050007637707
Order Code
05-6515
Country of Origin
Japan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.97
25+ £4.60
50+ £4.27
100+ £4.00
200+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Omron G3VM-61GR2 is a solid state relay designed for high precision electronic switching applications. This PhotoMOS relay features a compact size and reliable semiconductor switch technology, ideal for reducing mechanical wear. It is commonly used in various industrial control systems and instrumentation due to its efficient and silent operation.
Type PhotoMOS relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.7mm
Width 3.9mm
Height 3.7mm
Capacitance 0.8pF
Engineering Part No G3VM61GR2
Engineering Series No G3VM
Maximum Load Current 1.7A
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Output Type MOSFET
Packaging Type Bag
Product Type Solid State Relay
Series 3V
Standards/Approvals UL (Recognised)
Terminal Type Surface Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot