Omron G3VM-61ER2 Solid State Relay 1FormA SPST-NO 60V 500mA SMT

MPN
G3VM-61ER2
Brand
Omron
Order Code
15-5809
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron G3VM-61ER2 is a Solid State Relay featuring a 1FormA SPST-NO configuration.

It operates at 60V with a maximum current of 500mA and is surface-mountable.

This relay is ideal for signal switching in compact electronic circuits.

Typical applications include telecommunications equipment and measurement devices.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 7.12mm
Width 6.4mm
Height 3.65mm
Capacitance 0.8pF
Maximum Control Voltage 1.8V
Maximum Load Current 4A
Maximum Load Voltage 60V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot