Omron G3VM-61ER1 Transistor Output SSR 1-Channel 2500V Isolation

MPN
G3VM-61ER1
Brand
Omron
Order Code
15-4970
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 29/11/2026

The Omron G3VM-61ER1 is a solid-state relay with a transistor output.

It features a 2500V isolation voltage and operates on a single channel.

This relay is ideal for applications requiring high-speed switching and electrical isolation.

Common uses include industrial automation and telecommunications equipment.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.4mm
Width 7.12mm
Height 3.65mm
Maximum Load Current 3A
Maximum Load Voltage 60V
Maximum Operating Temperature 110°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type PCB, Surface
Off State Leakage Current 1µA
On State Resistance 80mO
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised

Reviews

Be the first to submit a review

Trustpilot