Omron G3VM-61CR1 SSR Transistor Output 1-Channel 2500V Isolation

MPN
G3VM-61CR1
Brand
Omron
Order Code
15-5151
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 62 in stock

The Omron G3VM-61CR1 is a solid state relay with a transistor output and one channel.

It provides 2500 volts of isolation and is known for its high dielectric strength.

This component is typically used in applications requiring reliable signal switching in industrial and consumer electronics.

Its compact design makes it ideal for use in space-constrained environments.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.66mm
Width 6.4mm
Height 3.65mm
Capacitance 850pF
Maximum Control Voltage 5V
Maximum Load Current 5A
Maximum Load Voltage 60V
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 10µA
On State Resistance 0.05O
Output Type MOSFET
Package Type DIP-8
Product Type Solid State Relay
Series 3V
Standards/Approvals UL, RoHS
Switching function SPST-NO

Reviews

Be the first to submit a review

Trustpilot