Omron G3VM-601DY2 G3VM DIP4 Solid State Relay High Temp 110C

Image Representative of Range

Omron G3VM-601DY2 G3VM DIP4 Solid State Relay High Temp 110C

MPN
G3VM-601DY2
Brand
Omron
Order Code
15-5532
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
40+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 244 in stock

The Omron G3VM-601DY2 is a DIP4 solid state relay designed for high-temperature environments up to 110°C.

It features superior performance with low ON-resistance, ensuring efficient operation.

The relay is ideal for applications in industrial equipment and building automation systems.

The G3VM-601DY2's reliability and durability make it suitable for environments requiring consistent performance.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot