Omron G3VM-41ER MOS FET High Current Compact Design Efficient Performance

MPN
G3VM-41ER
Brand
Omron
Order Code
15-5772
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

Omron's G3VM-41ER is a compact and efficient MOS FET that ensures high current performance.

This component provides reliable switching with minimal power loss.

It is ideal for use in automated test equipment and communication devices.

The design emphasises both durability and precision in various applications.


Type Solid State Relay
Contact Configuration SPST
Height 3.65mm
Length 6.4mm
Maximum Load Current 3.5A
Maximum Load Voltage 40V
Maximum Operating Temperature 125°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type DIP
Off State Leakage Current 1µA
On State Resistance 50mO
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL (recognised)
Width 7.12mm

Reviews

Be the first to submit a review

Trustpilot