Omron G3VM-351A PhotoMOS Relay 1-Channel 2500V isolation SSR

Image Representative of Range

Omron G3VM-351A PhotoMOS Relay 1-Channel 2500V isolation SSR

MPN
G3VM-351A
Brand
Omron
EAN-13
2050007636564
Order Code
05-6511
Country of Origin
Japan
View Full Product Range (7)

Discontinued


Omron's G3VM-351A is a compact electronic relay featuring a semiconductor switch. This solid state relay offers high isolation voltage and low power consumption. Common applications include industrial automation systems and electronic test equipment.
Type PhotoMOS relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 4.6mm
Height 3.7mm
Engineering Part No G3VM351A
Engineering Series No G3VM
Maximum Control Voltage 1.3V
Maximum Load Current 0.12A
Maximum Load Voltage 350V ac
Maximum Operating Temperature 85°C
Minimum Load Voltage 0V ac
Minimum Operating Temperature 40°C
Off State Leakage Current 50mA
Packaging Type Tube
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type PCB Terminal

Trustpilot