Omron G3VM-1709F High Current MOSFET SPST-NO 35V 2A SMT

MPN
G3VM1709F
Brand
Omron
Order Code
14-8911
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron G3VM-1709F is a high current MOSFET with a single pole single throw normally open (SPST-NO) configuration.

It operates at a maximum voltage of 35V and a current of 2A, making it suitable for medium power applications.

This surface mount technology (SMT) component is designed for efficient and compact circuit integration.

Typical applications include signal switching in telecommunications, industrial automation, and consumer electronics.


Type Solid State Relay
Input Voltage 35V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot