Omron G2RL-2A4-DC5 Power Relay 5V DC 8A DPST Through Hole Mount

Image Representative of Range

Omron G2RL-2A4-DC5 Power Relay 5V DC 8A DPST Through Hole Mount

MPN
G2RL-2A4-DC5
Brand
Omron
EAN-13
2050007663614
Order Code
05-6502
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Omron G2RL-2A4-DC5 relay is designed with a double pole single throw (DPST) configuration.

It features a momentary action with a low coil consumption of 0.08 amperes.

This relay is suitable for switching in power signal applications.

Typical uses include household appliances and industrial control systems.


Coil Voltage 5V DC
Contact Configuration 2NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL2A45DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot